GOODWORK L78M05CDT-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | L78M05CDT-GK |
| LCSC Part # | C42395471 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Three-terminal positive voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output current up to 1.0A
- Output voltage 5V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area (SOA) protection
In-Stock: 4,840
4,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0938 | $ 0.47 |
| 50+ | $ 0.0737 | $ 3.69 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.056 | $ 28.00 |
| 2,500+ | $ 0.05 | $ 125.00 |
| 5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output current up to 1.0A
- Output voltage 5V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area (SOA) protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



