GOODWORK MMUN2233LT1G-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | MMUN2233LT1G-GK |
| LCSC Part # | C42395470 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 4.7kΩ | |
| type | - | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplified circuit design
- Reduced board space and component count
- SOT-23 package compatible with wave soldering or reflow soldering. Improved gull-wing leads absorb thermal stress during soldering, eliminating the possibility of chip damage.
- Available in 8mm embossed tape and reel packaging. Order 7-inch/3000-unit reels using the device part number. Replace "T1" with "T3" in the part number to order 13-inch/10000-unit reels.
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0236 | $ 0.47 |
| 200+ | $ 0.0184 | $ 3.68 |
| 600+ | $ 0.0155 | $ 9.30 |
| 3,000+ | $ 0.0138 | $ 41.40 |
| 9,000+ | $ 0.0123 | $ 110.70 |
| 21,000+ | $ 0.0115 | $ 241.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 4.7kΩ | |
| type | - | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplified circuit design
- Reduced board space and component count
- SOT-23 package compatible with wave soldering or reflow soldering. Improved gull-wing leads absorb thermal stress during soldering, eliminating the possibility of chip damage.
- Available in 8mm embossed tape and reel packaging. Order 7-inch/3000-unit reels using the device part number. Replace "T1" with "T3" in the part number to order 13-inch/10000-unit reels.
C42395470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



