GOODWORK BC847BDW1T1G-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | BC847BDW1T1G-GK |
| LCSC Part # | C42395465 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 2 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 2 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
In-Stock: 7,080
7,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0255 | $ 0.51 |
| 200+ | $ 0.0203 | $ 4.06 |
| 600+ | $ 0.0173 | $ 10.38 |
| 3,000+ | $ 0.0156 | $ 46.80 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 2 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 2 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
C42395465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



