LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
GOODWORK BC847BS product image
  • BC847BS thumbnail 1
  • BC847BS thumbnail 2
  • BC847BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BC847BS

Manufacturer
GOODWORKAsian Brands
MPN
BC847BS
LCSC Part #
C42395464
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-363
DatasheetGOODWORK BC847BS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 880
880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0234$ 0.0117$ 0.23
200+$ 0.0185$ 0.0093$ 1.86
600+$ 0.0159$ 0.0080$ 4.80
3,000+$ 0.0143$ 0.0072$ 21.60
9,000+$ 0.0129$ 0.0065$ 58.50
21,000+$ 0.0121$ 0.0061$ 128.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-363
Operating Temperature-55℃~+150℃
Current - Collector Cutoff15nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO6V
DC Current Gain450
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
ConfigurationStandalone
Number2 NPN
typeNPN
Vce Saturation(VCE(sat))650mV