LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
dosinconn DS869FCS0283-6P product image
Images for reference only

dosinconn DS869FCS0283-6PRoHS

Manufacturer
dosinconnAsian Brands
MPN
DS869FCS0283-6P
LCSC Part #
C42395399
Packaging
Through Hole
Customer #
Key Attributes
1.5A IP67 -20℃~+85℃ Through Hole Circular Connector Assemblies RoHS
Datasheetpdf icondosinconn DS869FCS0283-6P
Custom CablesMOQ 1pc
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6564$ 2.66
10+$ 2.248$ 22.48
30+$ 1.9927$ 59.78
120+$ 1.7311$ 207.73
480+$ 1.613$ 774.24
960+$ 1.562$ 1499.52
Standard Packaging120/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
Manufacturerdosinconn
PackagingThrough Hole
GenderFemale
Mounting TypeStraight Header
Number of Pins6P
Current Rating1.5A
Coding SchemeA Code
Level of ProtectionIP67
Socket SpecificationM8
Operating Temperature-20℃~+85℃
Voltage Rating30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.