SCILICON SLC500MM15SLT2
| Manufacturer |
SCILICON
Asian Brands |
| Mfr. Part # | SLC500MM15SLT2 |
| LCSC Part # | C42395335 |
| Package | Through Hole,40.6x35mm |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 500A TH,40.6x35mm |
| Description | N-Channel 150V 500A 650W TH,40.6x35mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SCILICON | |
| Package | Through Hole,40.6x35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.0966 | $ 17.10 |
10+ | $ 16.8507 | $ 168.51 |
30+ | $ 16.4248 | $ 492.74 |
100+ | $ 16.0536 | $ 1605.36 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$