DC Power Cable DC 5525 Male Right Angle 18AWG 0.75mm簡 0.3M Black
| Manufacturer | LICQAsian Brands |
| MPN | DC5525-WG-0.75SQ-0.3WM-DX |
| LCSC Part # | C42395258 |
| Packaging | - |
| Customer # | |
| Key Attributes | Barrel Power Cables RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | LICQ | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1842$ 0.8882 | $ 0.89 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


