YFW BC860B
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BC860B |
| LCSC Part # | C42395053 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 250W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,850
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0165 $ 0.0157 | $ 0.79 |
500+ | $ 0.0128 $ 0.0122 | $ 6.10 |
3,000+ | $ 0.011 $ 0.0105 | $ 31.50 |
6,000+ | $ 0.0097 $ 0.0093 | $ 55.80 |
24,000+ | $ 0.0087 $ 0.0083 | $ 199.20 |
51,000+ | $ 0.0081 $ 0.0077 | $ 392.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$