LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BAV70T product image
Images for reference only

YFW BAV70TRoHS

Manufacturer
YFWAsian Brands
MPN
BAV70T
LCSC Part #
C42395052
Packaging
SOT-523
Customer #
Key Attributes
DIODE GP 85V 150mA SOT-523
Datasheetpdf iconYFW BAV70T
In-Stock: 2,080
2,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0195$ 0.39
200+$ 0.0152$ 3.04
600+$ 0.0128$ 7.68
3,000+$ 0.0115$ 34.50
9,000+$ 0.0103$ 92.70
21,000+$ 0.0096$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSOT-523
Reverse Recovery Time (trr)4ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)85V
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation170mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)30nA@25V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • High conductivity