YFW BZX84B15
| Manufacturer | YFWAsian Brands |
| MPN | BZX84B15 |
| LCSC Part # | C42395036 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 350mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes features a convenient SMT SOT-23 package. These devices are designed to provide voltage regulation with minimal space requirements. They are ideal for applications such as mobile phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Zener breakdown voltage range: 2.4 V to 75 V
- Package design optimized for automated board assembly
- Small package size for high-density applications
Applications
AI Translation
- Mobile phones
- Handheld portable devices
- High-density PCBs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.021 | $ 0.42 |
| 200+ | $ 0.0162 | $ 3.24 |
| 600+ | $ 0.0135 | $ 8.10 |
| 3,000+ | $ 0.0122 | $ 36.60 |
| 9,000+ | $ 0.0108 | $ 97.20 |
| 21,000+ | $ 0.01 | $ 210.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes features a convenient SMT SOT-23 package. These devices are designed to provide voltage regulation with minimal space requirements. They are ideal for applications such as mobile phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Zener breakdown voltage range: 2.4 V to 75 V
- Package design optimized for automated board assembly
- Small package size for high-density applications
Applications
AI Translation
- Mobile phones
- Handheld portable devices
- High-density PCBs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

