YFW BTB12-800C
| Manufacturer | YFWAsian Brands |
| MPN | BTB12-800C |
| LCSC Part # | C42394980 |
| Packaging | TO-220B |
| Customer # | |
| Key Attributes | TRIAC 800V 12A TO-220B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Packaging | TO-220B | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- Provide high dv/dt rate with strong resistance to electromagnetic interference
Applications
AI Translation
- Power charger
- T-tools
- massager
- solid state relay
- AC Motor speed regulation
In-Stock: 559
559 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3858 | $ 0.39 |
| 10+ | $ 0.3028 | $ 3.03 |
| 30+ | $ 0.267 | $ 8.01 |
| 100+ | $ 0.2263 | $ 22.63 |
| 500+ | $ 0.2067 | $ 103.35 |
| 1,000+ | $ 0.1954 | $ 195.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Packaging | TO-220B | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- Provide high dv/dt rate with strong resistance to electromagnetic interference
Applications
AI Translation
- Power charger
- T-tools
- massager
- solid state relay
- AC Motor speed regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



