baocheng KBU1010
| Manufacturer |
baocheng
Asian Brands |
| MPN | KBU1010 |
| LCSC Part # | C42394554 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A KBU |
| Description | Bridge Rectifier 1kV 10A Through Hole KBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
330
330
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2889 $ 0.2745 | $ 1.37 |
50+ | $ 0.2241 $ 0.2129 | $ 10.65 |
150+ | $ 0.1963 $ 0.1865 | $ 27.98 |
400+ | $ 0.1617 $ 0.1537 | $ 61.48 |
2,400+ | $ 0.1462 $ 0.1389 | $ 333.36 |
4,800+ | $ 0.137 $ 0.1302 | $ 624.96 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$