baocheng KBL610
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | KBL610 |
| LCSC Part # | C42394552 |
| Package | KBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A KBL |
| Description | 150A 1.1V@3A 6A 1kV KBL Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | KBL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1857 | $ 0.93 |
50+ | $ 0.1447 | $ 7.24 |
150+ | $ 0.1271 | $ 19.07 |
500+ | $ 0.1052 | $ 52.60 |
2,500+ | $ 0.0954 | $ 238.50 |
5,000+ | $ 0.0895 | $ 447.50 |
Standard Packaging 500/Full
Box | ||