R+O SMCJ440A
| Manufacturer | R+OAsian Brands |
| MPN | SMCJ440A |
| LCSC Part # | C42394435 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 440VWM 713VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 713V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 543V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Fast response time, typical reverse current less than 5μA above 12V
- High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2064 | $ 1.03 |
| 50+ | $ 0.1621 | $ 8.11 |
| 150+ | $ 0.1431 | $ 21.47 |
| 500+ | $ 0.1194 | $ 59.70 |
| 3,000+ | $ 0.1088 | $ 326.40 |
| 6,000+ | $ 0.1025 | $ 615.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 713V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 543V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Fast response time, typical reverse current less than 5μA above 12V
- High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)
C42394435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



