LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ43A product image
  • SMCJ43A thumbnail 1
  • SMCJ43A thumbnail 2
  • SMCJ43A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ43ARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ43A
LCSC Part #
C42394426
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 43VWM 69.4VC SMC(DO-214AB)
Datasheetpdf iconR+O SMCJ43A
In-Stock: 20,425
20,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0959$ 0.48
50+$ 0.0846$ 4.23
150+$ 0.0789$ 11.84
500+$ 0.0746$ 37.30
3,000+$ 0.0712$ 213.60
6,000+$ 0.0695$ 417.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage69.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)21.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown52.8V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)43V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Fast response time, typical reverse current less than 5μA above 12V
  • High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)