R+O SMBJ350A
| Manufacturer | R+OAsian Brands |
| MPN | SMBJ350A |
| LCSC Part # | C42394416 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 350VWM 567VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 567V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.06A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 432V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 350V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 12V
- High-temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to over-specification voltage or current
- Whisker testing per JEDEC JESD201A, Tables 4a and 4c
- ESD protection up to 30kV (air discharge) and 30kV (contact discharge) per IEC 61000-4-2
Applications
AI Translation
- Telecommunications equipment
- Computer equipment
- Industrial equipment
- Consumer electronics equipment
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0925 | $ 0.46 |
| 50+ | $ 0.0732 | $ 3.66 |
| 150+ | $ 0.0635 | $ 9.53 |
| 500+ | $ 0.0562 | $ 28.10 |
| 3,000+ | $ 0.0504 | $ 151.20 |
| 6,000+ | $ 0.0475 | $ 285.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 567V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.06A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 432V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 350V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 12V
- High-temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to over-specification voltage or current
- Whisker testing per JEDEC JESD201A, Tables 4a and 4c
- ESD protection up to 30kV (air discharge) and 30kV (contact discharge) per IEC 61000-4-2
Applications
AI Translation
- Telecommunications equipment
- Computer equipment
- Industrial equipment
- Consumer electronics equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



