R+O SMAJ160CA
| Manufacturer | R+OAsian Brands |
| MPN | SMAJ160CA |
| LCSC Part # | C42394404 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 160VWM 259VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 259V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse leakage current less than 5μA above 12V
- High temperature soldering: 260℃ for 40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte finish lead-free tin plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker test per JEDEC JESD201A, Tables 4a and 4c
- Compliant with IEC 61000-4-2 ESD standard, 30kV (air discharge), 30kV (contact discharge)
Applications
AI Translation
- Telecommunications equipment
- Computers
- Industrial electronics
- Consumer electronics
In-Stock: 26,560
26,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315$ 0.0284 | $ 0.57 |
| 200+ | $ 0.0243$ 0.0219 | $ 4.38 |
| 600+ | $ 0.0202$ 0.0182 | $ 10.92 |
| 5,000+ | $ 0.0178$ 0.0161 | $ 80.50 |
| 10,000+ | $ 0.0157$ 0.0142 | $ 142.00 |
| 20,000+ | $ 0.0146$ 0.0132 | $ 264.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 259V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse leakage current less than 5μA above 12V
- High temperature soldering: 260℃ for 40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte finish lead-free tin plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker test per JEDEC JESD201A, Tables 4a and 4c
- Compliant with IEC 61000-4-2 ESD standard, 30kV (air discharge), 30kV (contact discharge)
Applications
AI Translation
- Telecommunications equipment
- Computers
- Industrial electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



