EEC SM24002N0
| Manufacturer | EECAsian Brands |
| MPN | SM24002N0 |
| LCSC Part # | C42394170 |
| Packaging | SMD-24P,15.1x7.1mm |
| Customer # | |
| Key Attributes | 1.5kV 1CT:1CT 10G Base-T SMD-24P,15.1x7.1mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | EEC | |
| Packaging | SMD-24P,15.1x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10G Base-T | |
| Inductance | 120uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8228 | $ 0.82 |
| 10+ | $ 0.8029 | $ 8.03 |
| 30+ | $ 0.7907 | $ 23.72 |
| 100+ | $ 0.7784 | $ 77.84 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | EEC | |
| Packaging | SMD-24P,15.1x7.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10G Base-T | |
| Inductance | 120uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

