LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SB10100L product image
  • SB10100L thumbnail 1
  • SB10100L thumbnail 2
  • SB10100L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SB10100LRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SB10100L
LCSC Part #
C42394090
Packaging
TO-277B
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-277B
Datasheetpdf iconTECH PUBLIC SB10100L
In-Stock: 4,215
4,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1439$ 0.72
50+$ 0.1253$ 6.27
150+$ 0.1173$ 17.60
500+$ 0.1073$ 53.65
2,500+$ 0.1029$ 257.25
5,000+$ 0.1002$ 501.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingTO-277B
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)700mV@10A
Reverse Leakage Current (Ir)150uA@100V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current250A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • High forward surge current capability
  • Low forward voltage drop
  • Guaranteed high-temperature soldering: 260℃ for 10 seconds
  • Robust overvoltage protection
  • RoHS compliant and halogen-free