LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74AHC1G125GW-TP product image
  • 74AHC1G125GW-TP thumbnail 1
  • 74AHC1G125GW-TP thumbnail 2
  • 74AHC1G125GW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74AHC1G125GW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74AHC1G125GW-TP
LCSC Part #
C42394077
Packaging
SOT-353
Customer #
Key Attributes
BUS BUFFER/LINE DRIVER 3-STATE
Datasheetpdf iconTECH PUBLIC 74AHC1G125GW-TP
In-Stock: 3,390
3,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0242$ 0.24
100+$ 0.0237$ 2.37
300+$ 0.0233$ 6.99
1,000+$ 0.023$ 23.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Quiescent Current10uA
Propagation Delay3ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a single bus buffer/line driver with 3 - state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE(overline) is low, true data will pass from A input to the Y output. This device has power - down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operate from 2.0V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • High Noise Immunity
  • Low Power Dissipation
  • ESD Protection Exceeds JESD 22
  • -2000 - V Human - Body Model (A114 - A)
  • -200 - V Machine Model (A115 - A)
  • -1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu - ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse