LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AHC1G125DCKR-TP product image
  • SN74AHC1G125DCKR-TP thumbnail 1
  • SN74AHC1G125DCKR-TP thumbnail 2
  • SN74AHC1G125DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AHC1G125DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AHC1G125DCKR-TP
LCSC Part #
C42394023
Packaging
SOT-353
Customer #
Key Attributes
BUS BUFFER/LINE DRIVER 3-STATE
Datasheetpdf iconTECH PUBLIC SN74AHC1G125DCKR-TP
In-Stock: 3,870
3,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0637$ 0.64
100+$ 0.0512$ 5.12
300+$ 0.0449$ 13.47
1,000+$ 0.0403$ 40.30
5,000+$ 0.0365$ 182.50
10,000+$ 0.0347$ 347.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Quiescent Current10uA
Propagation Delay3ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a single bus buffer/line driver with 3 - state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE (overline) is low, true data will pass from A input to the Y output. This device has power - down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operate from 2.0V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • High Noise Immunity
  • Low Power Dissipation
  • ESD Protection Exceeds JESD 22
  • 2000 - V Human - Body Model (A114 - A)
  • 200 - V Machine Model (A115 - A)
  • 1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu - ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse