TECH PUBLIC BSS84AKM-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS84AKM-TP |
| LCSC Part # | C42394022 |
| Packaging | DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET 60V 500mA DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 2.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 51pF | |
| Gate Charge(Qg) | 11nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): -60V
- Drain Current (IDS) (@ VGS = -10V): -0.5A
- On-Resistance (RDS(ON)) (@ VGS = -10V): <4Ω
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 7,460
7,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0389 | $ 0.39 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0261 | $ 7.83 |
| 1,000+ | $ 0.0228 | $ 22.80 |
| 5,000+ | $ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.019 | $ 190.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 2.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 51pF | |
| Gate Charge(Qg) | 11nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): -60V
- Drain Current (IDS) (@ VGS = -10V): -0.5A
- On-Resistance (RDS(ON)) (@ VGS = -10V): <4Ω
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
C42394022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



