XFCN MH254V-12-10-1000
| Manufacturer | XFCNAsian Brands |
| MPN | MH254V-12-10-1000 |
| LCSC Part # | C42393437 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Machined Pin Header |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 3mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 60V | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 864
864 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2636$ 0.2505 | $ 1.50 |
| 60+ | $ 0.207$ 0.1967 | $ 11.80 |
| 192+ | $ 0.1827$ 0.1736 | $ 33.33 |
| 480+ | $ 0.1525$ 0.1449 | $ 69.55 |
| 2,880+ | $ 0.139$ 0.1321 | $ 380.45 |
| 5,760+ | $ 0.1309$ 0.1244 | $ 716.54 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 3mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 60V | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



