baocheng MSB40M
| Manufacturer | baochengAsian Brands |
| MPN | MSB40M |
| LCSC Part # | C42392495 |
| Packaging | MSBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A MSBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | MSBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 59,600
59,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0712$ 0.0677 | $ 0.68 |
| 100+ | $ 0.0558$ 0.0531 | $ 5.31 |
| 300+ | $ 0.0482$ 0.0458 | $ 13.74 |
| 1,000+ | $ 0.0424$ 0.0403 | $ 40.30 |
| 5,000+ | $ 0.0378$ 0.0360 | $ 180.00 |
| 10,000+ | $ 0.0355$ 0.0338 | $ 338.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | MSBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



