XR XR-531T41A
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR-531T41A |
| LCSC Part # | C42392473 |
| Package | SMD-5P,5.7x5.7mm |
| Customer # | |
| Key Attributes | SMD patch 4.1mH±5% |
| Description | ±5% 4.1mH SMD-5P,5.7x5.7mm Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Package | SMD-5P,5.7x5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
454
454
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9038 $ 0.7683 | $ 0.77 |
10+ | $ 0.7272 $ 0.6182 | $ 6.18 |
30+ | $ 0.6397 $ 0.5438 | $ 16.31 |
100+ | $ 0.5522 $ 0.4694 | $ 46.94 |
500+ | $ 0.5009 $ 0.4258 | $ 212.90 |
1,000+ | $ 0.4738 $ 0.4028 | $ 402.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$