HCI 1575P-200.000J25DTL
| Manufacturer | HCIAsian Brands |
| MPN | 1575P-200.000J25DTL |
| LCSC Part # | C42392404 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 200MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±15ppm | |
| Output Type | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | - | |
| Frequency | 200MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small dimensions 7.0×5.0×1.6 with 6 solder pads.
- Highly reliable seam sealed ceramic package.
- Wide frequency range.
- Low jitter and phase noise.
- RoHS compliant, LEAD-FREE and HALOGEN-FREE.
Applications
AI Translation
- High speed communication
- Handheld equipment
- Telecom equipment
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8827$ 5.7127 | $ 5.71 |
| 10+ | $ 5.9682$ 4.9537 | $ 49.54 |
| 30+ | $ 5.4093$ 4.4898 | $ 134.69 |
| 100+ | $ 4.9409$ 4.1010 | $ 410.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



