hanxia HX PZ-2005WV-1x3P
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PZ-2005WV-1x3P |
| LCSC Part # | C42391522 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 3POS 2mm SINGLE ROW TH |
| Description | 3P 1x3P Gold Brass -40℃~+105℃ Pin Header Black 2mm 2mm 3.9mm 500V 2.8mm 1.5A 1 Through Hole Through Hole,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0155 $ 0.0140 | $ 0.70 |
500+ | $ 0.0121 $ 0.0109 | $ 5.45 |
2,000+ | $ 0.0103 $ 0.0093 | $ 18.60 |
4,000+ | $ 0.0092 $ 0.0083 | $ 33.20 |
24,000+ | $ 0.0082 $ 0.0074 | $ 177.60 |
50,000+ | $ 0.0077 $ 0.0070 | $ 350.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$