TOGIALED TJ-IEL645FOI4FLC94FR-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-IEL645FOI4FLC94FR-A5 |
| LCSC Part # | C42389964 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3085 | $ 1.54 |
| 50+ | $ 0.2439 | $ 12.20 |
| 120+ | $ 0.2162 | $ 25.94 |
| 480+ | $ 0.1817 | $ 87.22 |
| 2,520+ | $ 0.1663 | $ 419.08 |
| 5,040+ | $ 0.157 | $ 791.28 |
Standard Packaging120/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
C42389964 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



