JNJOPTO JNJ-L-3030EW45-85028D-SL-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3030EW45-85028D-SL-J2 |
| LCSC Part # | C42389881 |
| Package | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 855nm 700mA SMD |
| Description | 420mW/Sr 5V 700mA 2.2V 420mW 855nm SMD3030-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
790 
790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2302 | $ 1.15 |
50+ | $ 0.1807 | $ 9.04 |
150+ | $ 0.1596 | $ 23.94 |
800+ | $ 0.1331 | $ 106.48 |
2,400+ | $ 0.1214 | $ 291.36 |
4,800+ | $ 0.1143 | $ 548.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$