JNJOPTO JNJ-L-3535EW30-85028D-SL-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3535EW30-85028D-SL-J2 |
| LCSC Part # | C42389866 |
| Package | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 855nm 700mA SMD |
| Description | 520mW/Sr 5V 700mA 420mW 2.3V 855nm SMD3535-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
230 
230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1637 | $ 0.82 |
50+ | $ 0.1598 | $ 7.99 |
150+ | $ 0.1573 | $ 23.60 |
500+ | $ 0.1547 | $ 77.35 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$