JNJOPTO JNJ-L-3036FW60C-59014-SL-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW60C-59014-SL-J2 |
| LCSC Part # | C42389858 |
| Package | SMD2835 |
| Customer # | |
| Description | 70mA 4800mcd 595nm Yellow 2.6V SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0528 | $ 0.26 |
50+ | $ 0.0517 | $ 2.59 |
150+ | $ 0.0509 | $ 7.64 |
500+ | $ 0.0501 | $ 25.05 |
Standard Packaging 2000/Full
Reel | ||