YLPTEC URB4812S-10WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | URB4812S-10WR3 |
| LCSC Part # | C42389626 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 10W |
| Description | Isolated Module DC DC Converter 12V 833mA 48V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.1273 | $ 9.13 |
10+ | $ 7.9372 | $ 79.37 |
22+ | $ 7.2116 | $ 158.66 |
110+ | $ 6.602 | $ 726.22 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$