HXY MOSFET HNRVTSS3100ET3G
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HNRVTSS3100ET3G |
| LCSC Part # | C42389397 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Description | 70A Independent 100V 850mV 3A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
289 
289
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6773 $ 0.6096 | $ 0.61 |
10+ | $ 0.5492 $ 0.4943 | $ 4.94 |
30+ | $ 0.486 $ 0.4374 | $ 13.12 |
100+ | $ 0.4227 $ 0.3805 | $ 38.05 |
500+ | $ 0.3842 $ 0.3458 | $ 172.90 |
1,000+ | $ 0.3641 $ 0.3277 | $ 327.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$