LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET H1N4148WSE308 product image
  • H1N4148WSE308 thumbnail 1
  • H1N4148WSE308 thumbnail 2
  • H1N4148WSE308 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET H1N4148WSE308RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
H1N4148WSE308
LCSC Part #
C42389380
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 100V 150mA SOD-323
Datasheetpdf iconHXY MOSFET H1N4148WSE308
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.60
200+$ 0.0232$ 4.64
600+$ 0.0196$ 11.76
3,000+$ 0.0174$ 52.20
9,000+$ 0.0155$ 139.50
21,000+$ 0.0145$ 304.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece