HXY MOSFET HFMMT493TA
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HFMMT493TA |
| LCSC Part # | C42389328 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 100V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN+PNP 100V 1A 150MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,980
5,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0606 $ 0.0564 | $ 0.56 |
100+ | $ 0.0479 $ 0.0446 | $ 4.46 |
300+ | $ 0.0416 $ 0.0387 | $ 11.61 |
3,000+ | $ 0.0368 $ 0.0343 | $ 102.90 |
6,000+ | $ 0.033 $ 0.0307 | $ 184.20 |
9,000+ | $ 0.0311 $ 0.0290 | $ 261.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$