HXY MOSFET HFFSH3065BF085
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HFFSH3065BF085 |
| LCSC Part # | C42389216 |
| Package | TO-247-2L |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode |
| Description | 210A 650V 1.5V@30A TO-247-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3328 $ 4.6929 | $ 4.69 |
10+ | $ 4.5757 $ 4.0267 | $ 40.27 |
30+ | $ 4.126 $ 3.6309 | $ 108.93 |
90+ | $ 3.6717 $ 3.2311 | $ 290.80 |
510+ | $ 3.4615 $ 3.0462 | $ 1553.56 |
990+ | $ 3.3672 $ 2.9632 | $ 2933.57 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$