HXY MOSFET HSCT3160KLHRC11
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HSCT3160KLHRC11 |
| LCSC Part # | C42389136 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Description | 1.2kV 18A 125W 196mΩ TO-247-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.801 $ 4.9309 | $ 4.93 |
10+ | $ 5.6682 $ 4.8180 | $ 48.18 |
30+ | $ 5.5792 $ 4.7424 | $ 142.27 |
90+ | $ 5.4902 $ 4.6667 | $ 420.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$