LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHONGKEWEI AT7456ELAH product image
  • AT7456ELAH thumbnail 1
  • AT7456ELAH thumbnail 2
  • AT7456ELAH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHONGKEWEI AT7456ELAHRoHS

Manufacturer
ZHONGKEWEIAsian Brands
MPN
AT7456ELAH
LCSC Part #
C42388749
Packaging
LGA-16(4x6.8)
Customer #
Key Attributes
SPI 3.15V~5.25V Driver LGA-16(4x6.8) Video Processing RoHS
Datasheetpdf iconZHONGKEWEI AT7456ELAH
In-Stock: 1,028
1,028 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5462$ 3.55
10+$ 3.0427$ 30.43
30+$ 2.7431$ 82.29
100+$ 2.3642$ 236.42
500+$ 2.2249$ 1112.45
1,000+$ 2.1618$ 2161.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerZHONGKEWEI
PackagingLGA-16(4x6.8)
InterfaceSPI
Voltage - Supply3.15V~5.25V
FeaturesNon-volatile configuration storage
Operating Temperature-40℃~+85℃@(Ta)
TypeDriver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This device is a single-channel, monochrome on-screen display generator with integrated EEPROM, incorporating a video driver, sync separator, video switching, and EEPROM to enhance system integration and effectively reduce system cost. It supports 512 user-programmable characters compliant with NTSC and PAL standards, making it suitable for global markets. It enables convenient display of various information in any character size, such as company logos, common graphics, time, and date. Pre-loaded with 512 characters and graphics, it supports in-system programming via an SPI-compatible serial interface. Available in a 28-pin HTSSOP package and a 16-pin LGA package, with an operating temperature range of -40℃ ~ +85℃.

Features

AI Translation
  • 512 user-defined characters or graphics stored in EEPROM
  • Character size: 12×18 pixels
  • Blinking, inverse video, and background control characters
  • Per-row brightness adjustment
  • Up to 16 rows × 30 columns character display
  • Video driver output with attenuation compensation
  • LOS, VSYNC, HSYNC, and clock outputs
  • Built-in sync generator
  • External composite sync input capable
  • Compatible with NTSC and PAL
  • SPI-compatible serial interface
  • Factory pre-programmed character set

Applications

AI Translation
  • Security monitoring systems
  • Security surveillance cameras
  • Industrial monitoring
  • Indoor entertainment systems
  • Handheld measurement instruments
  • Consumer electronics