chxunda XD-RG64-1814-D064-02
| Manufacturer |
chxunda
Asian Brands |
| Mfr. Part # | XD-RG64-1814-D064-02 |
| LCSC Part # | C42388624 |
| Package | DIP-4P,18x14mm |
| Customer # | |
| Description | Tin Plug-in type 120A Brass 4 16mm M6 DIP-4P,18x14mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | chxunda | |
| Package | DIP-4P,18x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
124 
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5234 $ 0.4135 | $ 0.41 |
10+ | $ 0.5108 $ 0.4036 | $ 4.04 |
30+ | $ 0.5029 $ 0.3973 | $ 11.92 |
100+ | $ 0.495 $ 0.3911 | $ 39.11 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$