PJSEMI PJM10H06NSQ
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJM10H06NSQ |
| LCSC Part # | C42388532 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET 100V 9A SOT-89 |
| Description | 100V 9A 1.35W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
145
145
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0946 | $ 0.47 |
50+ | $ 0.0748 | $ 3.74 |
150+ | $ 0.0649 | $ 9.74 |
1,000+ | $ 0.0575 | $ 57.50 |
2,000+ | $ 0.0515 | $ 103.00 |
5,000+ | $ 0.0486 | $ 243.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$