Fuji Electric 2MBI800XNE120-50
| Manufacturer | |
| Mfr. Part # | 2MBI800XNE120-50 |
| LCSC Part # | C42387483 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | Power Module (X Series) 1200V/800A |
| Description | 4.05kW 1.2kV Screw Terminals Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 149.7172 | $ 149.72 |
30+ | $ 142.1084 | $ 4263.25 |
Standard Packaging 6/Full
Box | ||
Better price for more quantity?
$