Hallwee HAL9303RSO
| Manufacturer | HallweeAsian Brands |
| MPN | HAL9303RSO |
| LCSC Part # | C42387471 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Linear Hall sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hallwee | |
| Packaging | SOT-23-3L | |
| Sensitivity | 2.2mV/Gs;4.1mV/Gs | |
| Features | Rail-to-rail output | |
| Current - Supply | 800uA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Sensitivity Temperature Bleaching | ±0.1%/℃ | |
| Magnetic Field Range | ±39mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,710
19,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1468 | $ 0.73 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1023 | $ 15.35 |
| 500+ | $ 0.0912 | $ 45.60 |
| 3,000+ | $ 0.0771 | $ 231.30 |
| 6,000+ | $ 0.0726 | $ 435.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hallwee | |
| Packaging | SOT-23-3L | |
| Sensitivity | 2.2mV/Gs;4.1mV/Gs | |
| Features | Rail-to-rail output | |
| Current - Supply | 800uA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Sensitivity Temperature Bleaching | ±0.1%/℃ | |
| Magnetic Field Range | ±39mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



