YONGYUTAI PXT2907A
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | PXT2907A |
| LCSC Part # | C42387395 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 60V 600mA 1.3MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0364 $ 0.0321 | $ 0.64 |
200+ | $ 0.0288 $ 0.0254 | $ 5.08 |
1,000+ | $ 0.025 $ 0.0220 | $ 22.00 |
2,000+ | $ 0.0222 $ 0.0196 | $ 39.20 |
10,000+ | $ 0.0199 $ 0.0176 | $ 176.00 |
20,000+ | $ 0.0187 $ 0.0165 | $ 330.00 |
Standard Packaging 1000/Full
Reel | ||