FUXINSEMI BC846BS
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | BC846BS |
| LCSC Part # | C42387348 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS 65V 0.1A SOT-363 |
| Description | Bipolar (BJT) Transistor 65V 0.1A 100MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0247 $ 0.0223 | $ 0.45 |
200+ | $ 0.0191 $ 0.0172 | $ 3.44 |
600+ | $ 0.0161 $ 0.0145 | $ 8.70 |
3,000+ | $ 0.0142 $ 0.0128 | $ 38.40 |
9,000+ | $ 0.0126 $ 0.0114 | $ 102.60 |
21,000+ | $ 0.0117 $ 0.0106 | $ 222.60 |
Standard Packaging 3000/Full
Reel | ||