LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI PMEG10030ELPXF-FS product image
  • PMEG10030ELPXF-FS thumbnail 1
  • PMEG10030ELPXF-FS thumbnail 2
  • PMEG10030ELPXF-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI PMEG10030ELPXF-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
PMEG10030ELPXF-FS
LCSC Part #
C42387311
Packaging
SOD-128
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-128
Datasheetpdf iconFUXINSEMI PMEG10030ELPXF-FS
In-Stock: 14,935
14,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1159$ 0.58
50+$ 0.0925$ 4.63
150+$ 0.0808$ 12.12
500+$ 0.072$ 36.00
3,000+$ 0.065$ 195.00
6,000+$ 0.0615$ 369.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-128
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)770mV@3A
Reverse Leakage Current (Ir)50uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, compatible with automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering capability: 260°C / 10 seconds at terminals
  • RoHS 2.0 compliant
  • Halogen-free compliant
  • Case: JEDEC SOD-128 molded plastic body
  • Terminals: Tin-plated, solderable
  • Polarity: Color band indicates cathode terminal
  • Mounting position: Any