LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ESDA6V1W6T1G product image
Images for reference only

ElecSuper ESDA6V1W6T1GRoHS

Manufacturer
ElecSuperAsian Brands
MPN
ESDA6V1W6T1G
LCSC Part #
C42385172
Packaging
SOT-363
Customer #
Key Attributes
ESD DIODE 5VWM 10VC SOT-363
Datasheetpdf iconElecSuper ESDA6V1W6T1G
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0288$ 5.76
600+$ 0.0242$ 14.52
3,000+$ 0.0215$ 64.50
9,000+$ 0.0192$ 172.80
21,000+$ 0.0179$ 375.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-363
Clamping Voltage10V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)150W
Number of Channels5
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESDA6V1W6T1G is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection compliant
  • Contact discharge: ±30kV
  • Air discharge: ±30kV
  • Peak pulse power: 150W (8/20μs waveform)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects 5 unidirectional lines
  • Typical capacitance: 90pF

Applications

AI Translation
  • Mobile phones & accessories
  • Cordless phones
  • Personal digital assistants
  • Laptops & handheld devices
  • Digital cameras
  • Portable instruments