LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MBR0520L product image
  • MBR0520L thumbnail 1
  • MBR0520L thumbnail 2
  • MBR0520L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MBR0520LRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MBR0520L
LCSC Part #
C42385146
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-123
Datasheetpdf iconGOODWORK MBR0520L
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.0221$ 4.42
600+$ 0.0187$ 11.22
3,000+$ 0.0161$ 48.30
9,000+$ 0.0143$ 128.70
21,000+$ 0.0134$ 281.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-123
Operating Junction Temperature Range-50℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)385mV@500mA
Reverse Leakage Current (Ir)250uA@20V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High current capability
  • Low forward voltage drop
  • SOD-123 small outline plastic package
  • Polarity: color band denotes cathode end
  • Epoxy UL rating: 94V-0
  • Mounting position: any
  • Voltage range: 20.0V
  • Current: 0.5A