LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
EVERLIGHT EL357N(D)(TA)-G product image
  • EL357N(D)(TA)-G thumbnail 1
  • EL357N(D)(TA)-G thumbnail 2
  • EL357N(D)(TA)-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL357N(D)(TA)-GRoHS

Manufacturer
MPN
EL357N(D)(TA)-G
LCSC Part #
C42385002
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
4 Pin SOP Phototransistor Photocoupler
Datasheetpdf iconEVERLIGHT EL357N(D)(TA)-G
In-Stock: 158,450
158,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.0658$ 0.66
100+$ 0.0537$ 0.0521$ 5.21
300+$ 0.0466$ 0.0452$ 13.56
1,000+$ 0.0413$ 0.0401$ 40.10
3,500+$ 0.0371$ 0.0360$ 126.00
10,500+$ 0.0349$ 0.0339$ 355.95
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOP-4-2.54mm
Rise time3us
Output Current50mA
Fall time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The EL357N-G series contains an infrared emitting diode, optically coupled to a phototransistor detector. The devices in a 4-pin small outline SMD package.

Features

AI Translation
  • Pin Configuration
  • Halogens free (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
  • Current transfer ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
  • High isolation voltage between input and output (Viso = 3750 V rms)
  • Compact 4 Pin SOP with a 2.0 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Applications

AI Translation
  • DC-DC Converters
  • Programmable controllers
  • Telecommunication equipments
  • Signal transmission between circuits of different potentials and impedances