EVERLIGHT EL354N(A)(TA)-VG
| Manufacturer | |
| Mfr. Part # | EL354N(A)(TA)-VG |
| LCSC Part # | C42384996 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | AC INPUT PHOTOCOUPLE |
| Description | 100mV@20mA,1mA 80V 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
275,860 
275,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0857 | $ 0.43 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0596 | $ 8.94 |
500+ | $ 0.0522 | $ 26.10 |
3,500+ | $ 0.0497 | $ 173.95 |
7,000+ | $ 0.048 | $ 336.00 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$