LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
EVERLIGHT EL3H7(A)(TA)-G product image
  • EL3H7(A)(TA)-G thumbnail 1
  • EL3H7(A)(TA)-G thumbnail 2
  • EL3H7(A)(TA)-G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EVERLIGHT EL3H7(A)(TA)-GRoHS

Manufacturer
MPN
EL3H7(A)(TA)-G
LCSC Part #
C42383367
Packaging
SOIC-4-175mil
Customer #
Key Attributes
4Pin SSOP Phototransistor Photocoupler
Datasheetpdf iconEVERLIGHT EL3H7(A)(TA)-G
In-Stock: 97,010
97,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0688$ 0.0654$ 0.65
100+$ 0.0557$ 0.0530$ 5.30
300+$ 0.0489$ 0.0465$ 13.95
1,000+$ 0.0434$ 0.0413$ 41.30
6,000+$ 0.0414$ 0.0394$ 236.40
12,000+$ 0.0401$ 0.0381$ 457.20
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOIC-4-175mil
Fall time3us
Output Current50mA
Rise time5us
Vce Saturation(VCE(sat))100mV@10mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio80%;160%
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging6000
Sales UnitPiece